
SPDT, On-Mom, roller lever actuated microswitch with a 100mA contact current rating and 30V DC voltage rating. Features gold contact material and plating, a 0.78N operating force, and a 0.02-inch differential travel. This through-hole mount switch offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Operating temperature range is -25°C to 65°C, with IP40 ingress protection.
Omron D2F-01L2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 15.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.512inch |
| Orientation | Straight |
| Overtravel | 0.022inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
