
SPDT snap action switch featuring a roller lever actuator. Offers 100mA current rating at 30VDC with gold contacts. Designed for chassis or screw mounting with solder termination. Provides 100,000 electrical and 1,000,000 mechanical cycles. Operating force is 0.78N, with an operating temperature range of -25°C to 65°C. IP40 rated and RoHS compliant.
Sign in to ask questions about the Omron D2F-01L2-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-01L2-D technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.78N |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L2-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
