
The Omron D2F-01L2-D3 is a basic and snap action switch with a SPDT throw configuration, rated for 30V DC and operating within a temperature range of -25°C to 65°C. It features a chassis mount design and is compliant with IP40 ratings. This switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles, making it suitable for various applications. The Omron D2F-01L2-D3 is also RoHS compliant and available in bulk packaging.
Omron D2F-01L2-D3 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 80gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
