
SPDT snap action switch featuring a hinge roller lever and gold contact material. Rated for 100mA at 30VDC, this switch offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It operates with a 0.78N force and has a differential travel of 0.02 inches. Mounting is via through-hole PC pins, and it is RoHS compliant with an IP40 rating.
Omron D2F-01L2-T technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.512inch |
| Orientation | Straight |
| Overtravel | 0.022inch |
| Package Quantity | 750 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
