Omron D2F-01L26-D technical specifications.
| Current Rating | 100mA |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1.47N |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L26-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
