
This Omron D2F-01L3-A switch features a gold contact material and a current rating of 100mA. It has an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -25°C to 65°C and is rated for a maximum voltage of 30V. It is available in a package quantity of 150 and is packaged in a tray. The switch is RoHS compliant and has an IP40 rating.
Sign in to ask questions about the Omron D2F-01L3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-01L3-A technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
