
SPDT microswitch featuring a simulated roller lever actuator and solder termination. This general-purpose switch offers a 100mA contact current rating with gold contact material, suitable for DC applications up to 30V. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -25°C to 65°C. The switch is RoHS compliant and rated IP40.
Omron D2F-01L3-D technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.018inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.78N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
