
SPST/SPDT microswitch featuring a slim roller actuator and stainless steel construction. Rated for 100mA at 30V DC, this switch offers 100,000 electrical cycles and 1,000,000 mechanical cycles. It operates with a 1.47N force and has a differential travel of 0.018 inches, with straight orientation and solder termination. Designed for panel or chassis mounting with screw or solder options, it boasts IP40 ratings and operates within a -25°C to 65°C temperature range.
Omron D2F-01L3-D3 technical specifications.
| Actuator Material | Stainless Steel |
| Package/Case | 100 |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Differential Travel | 0.018inch |
| Electrical Life | 100000Cycles |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.47N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L3-D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
