
The Omron D2F-01L76 is a basic SPDT switch with on-mom functionality, rated for 30V DC and operating within a temperature range of -25°C to 65°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for IP40 and is available in bulk packaging with 500 units per package.
Omron D2F-01L76 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Operating Force | 0.5N |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | D2F |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01L76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
