The Omron D2F-5 is a basic and snap action switch with a SPDT configuration and pin plunger actuator style. It has a maximum current rating of 5 amps at 250VAC and a maximum AC voltage rating of 250V. The switch features a termination style of PC pins and a mounting type of through hole. It has an operating force of 1.47N and an electrical life of 10,000 cycles. The Omron D2F-5 operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |