
SPDT snap action switch featuring a pin plunger actuator. Rated for 3A at 125VAC and 30VDC, with silver contacts. Offers a 1.47N operating force and a mechanical life of 1,000,000 cycles. Designed for through-hole mounting with PC pin termination and an IP40 rating. RoHS compliant and lead-free.
Omron D2F-A technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
