
SPDT microswitch featuring a pin plunger actuator and right-angle orientation. Rated for 3A at 125VAC and 30VDC, with silver contacts and a 300,000-cycle electrical life. Offers a 1,000,000-cycle mechanical life and operates within a -25°C to 65°C temperature range. Mounting options include through-hole and screw, with PC pin termination. This RoHS compliant component has an IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2F-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-A1 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
