Omron D2F-F-A technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.74N |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-F-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
