
SPDT snap action switch featuring a pin plunger actuator and right-angle orientation. Rated for 3A at 125VAC and 30VDC, with silver contacts and a PC pin termination for through-hole mounting. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Operating force is 0.74N, with differential travel of 0.005 inches and pretravel of 0.02 inches. IP40 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2F-F-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-F-A1 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.005inch |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.217inch |
| Orientation | Right Angle |
| Overtravel | 0.01inch |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-F-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
