
SPDT snap action switch with a 1A, 125VAC rating and 30VDC rating. Features a stainless steel actuator, silver contacts, and PC pin termination for through-hole PCB mounting. Offers a 0.25N operating force, 0.02-inch differential travel, and 0.022-inch overtravel. Rated for 300,000 electrical cycles and 1,000,000 mechanical cycles, with an operating temperature range of -25°C to 65°C. RoHS compliant with IP40 protection.
Omron D2F-FL-A technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 14.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 0.25N |
| Operating Position | 0.268inch |
| Orientation | Right Angle |
| Overtravel | 0.022inch |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-FL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
