
SPDT snap action switch with a hinge lever, rated for 3A at 125VAC and 30VDC. Features silver contacts, a 0.25N operating force, and PC pin termination for through-hole mounting. Offers electrical life of 30,000 cycles and mechanical life of 1,000,000 cycles, with an operating temperature range of -25°C to 65°C. This RoHS compliant switch is IP40 rated and designed for PCB applications.
Omron D2F-FL-A1 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | PCB, Through Hole, Screw |
| Number of Poles | 1 |
| Operating Force | 0.25N |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-FL-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
