
The Omron D2F-FL-D3 is a SPDT on-mom switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features an operating force of 25gf and a mechanical life of 1,000,000 cycles. The switch is rated for 30,000 electrical cycles and has a maximum operating temperature of 65°C. It is packaged in bulk and is compliant with RoHS regulations. The D2F-FL-D3 is suitable for use in applications where a reliable and durable switch is required, such as in industrial control panels and equipment.
Sign in to ask questions about the Omron D2F-FL-D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-FL-D3 technical specifications.
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 25gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-FL-D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
