
SPDT snap-action switch with a hinge lever, rated for 3A at 125VAC and 30VDC. Features silver contacts, a mechanical life of 1,000,000 cycles, and an electrical life of 30,000 cycles. Operating force is 0.25N, with differential travel of 0.02 inches and overtravel of 0.022 inches. Mounting options include through-hole and screw, with straight PC pin termination. This RoHS compliant switch operates within a temperature range of -25°C to 65°C and offers IP40 protection.
Omron D2F-FL-T technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.25N |
| Operating Position | 0.268inch |
| Orientation | Straight |
| Overtravel | 0.022inch |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-FL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
