
SPDT snap-action switch with simulated roller lever, featuring a 3A current rating at 125VAC and 30VDC. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Operating force is 0.39N, with differential travel of 0.018 inches and overtravel of 0.02 inches. Mounting options include through-hole and screw, with right-angle orientation and PC pin termination. Rated IP40 and RoHS compliant, operating within a temperature range of -25°C to 65°C.
Omron D2F-FL3-A1 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.018inch |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.39N |
| Operating Position | 0.335inch |
| Orientation | Right Angle |
| Overtravel | 0.02inch |
| Package Quantity | 450 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-FL3-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
