
The Omron D2F-FL3-D3 is a basic and snap action switch with a SPDT throw configuration. It has a maximum operating temperature of 65°C and a minimum operating temperature of -25°C. The switch is rated for 30V DC and 125V AC and has a mechanical life of 1,000,000 cycles. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Omron D2F-FL3-D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2F-FL3-D3 technical specifications.
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 40gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-FL3-D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
