The Omron D2F-FL30-A is a basic and snap action switch with a simulated roller lever actuator style. It features a SPDT pole throw configuration and a NO/NC switch configuration. The switch has a maximum current rating of 3A at 125VAC and a maximum AC voltage rating of 125V. It also has a maximum DC voltage rating of 30V and an electrical life of 30,000 cycles. The switch is mounted through a hole and has a termination style of PC pins. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2F-FL30-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.3N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2F-FL30-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.