
SPDT snap action switch featuring a hinge lever actuator and PC pin termination. Rated for 3A at 125VAC and 30VDC, with a contact material of silver. Operating force is 0.78N, and the switch offers both electrical (30,000 cycles) and mechanical (1,000,000 cycles) longevity. Dimensions are 13.95mm length and 14.5mm depth, with a right-angle orientation and IP40 rating.
Omron D2F-L-A technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 14.5mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | PCB, Through Hole, Screw |
| Operating Force | 0.78N |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-L-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
