
SPDT snap-action switch with hinge lever actuator. Features silver contacts and stainless steel actuator, rated for 3A at 125VAC/30VDC. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Operates with a 0.78N force, suitable for through-hole mounting with PC pin terminations. Enclosure rated IP40, operating between -25°C and 65°C.
Omron D2F-L-A1 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 14.5mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.78N |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-L-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
