
SPDT snap action switch with a hinge lever actuator, rated for 3A at 125VAC and 30VDC. Features a stainless steel actuator, silver contacts, and a 0.78N operating force. Offers a straight orientation with solder termination and chassis, PCB, or screw mounting options. IP40 rated with a mechanical life of 1,000,000 cycles and electrical life of 30,000 cycles. Operates within a temperature range of -25°C to 65°C.
Omron D2F-L-D technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, PCB, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.78N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
