
SPDT microswitch with a 3A current rating at 125VAC/30VDC. Features a stainless steel and resin roller lever actuator, silver contacts, and PC pin terminations for through-hole mounting. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Operates within a temperature range of -25°C to 65°C and has an IP40 rating.
Omron D2F-L2 technical specifications.
| Actuator Material | Stainless Steel, Resin |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 15.55mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | PCB, Through Hole, Screw |
| Operating Force | 0.78N |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
