
Subminiature basic switch featuring Silver contacts and an On-Mom, SPDT switch function. Rated for 2A at 125V AC and 30V DC, this right-angle, through-hole mount switch offers a 0.78N operating force and 0.02-inch differential travel. It boasts an electrical life of 30,000 cycles and a mechanical life of 1,000,000 cycles, operating within a -25°C to 65°C temperature range. Termination is via PC pin, with IP40 ingress protection and RoHS compliance.
Omron D2F-L2-A1 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Operating Position | 0.512inch |
| Orientation | Right Angle |
| Overtravel | 0.022inch |
| Package Quantity | 450 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-L2-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
