
SPDT microswitch featuring a roller lever actuator for general applications. Rated for 3A at 125 VAC and 30 VDC, with a silver contact material. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Mounting options include chassis mount with screw or solder termination. Operating temperature range is -25°C to 65°C.
Omron D2F-L2-D technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.78N |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-L2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
