
SPDT snap action switch featuring a roller lever actuator. Rated for 3A at 125V AC and 30V DC, with a contact current rating of 2A. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Operates within a temperature range of -25°C to 65°C with an operating force of 0.5N. Panel mount design with solder termination and IP40 rating.
Omron D2F-L20 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-L20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
