
SPDT snap-action switch featuring a simulated roller lever actuator made of stainless steel. This general-purpose switch offers PC pin termination for through-hole mounting and is rated for 3A at 125VAC and 30VDC. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles, with an operating force of 0.78N. The switch operates within a temperature range of -25°C to 65°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.8mm |
| Differential Travel | 0.018inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole |
| Operating Force | 0.78N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
