
SPDT microswitch featuring a simulated roller lever actuator. Rated for 3A at 125VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Mounting options include chassis mount, screw, and solder, with straight orientation and solder termination. Operating force is 0.78N, with an operating temperature range of -25°C to 65°C. RoHS compliant and IP40 rated.
Omron D2F-L3-D technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.78N |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-L3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
