
The Omron D2F-L30 is a basic and snap action switch with a silver contact material, rated for 1A current and 30V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. The switch operates within a temperature range of -25°C to 65°C and is rated for IP40. It is available in a through-hole mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 55gf |
| Operating Position | 0.374inch |
| Overtravel | 0.02inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
