The Omron D2F-L30-D is a basic and snap action switch with a SPDT configuration and simulated roller lever actuator. It features a maximum current rating of 3A at 125VAC and a maximum DC voltage rating of 30V. The switch has a termination style of solder and is mounted via screw. It operates within a temperature range of -40°C to 85°C and has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2F-L30-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.54N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D2F-L30-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.