
SPDT snap action switch featuring a pin plunger actuator. Offers 100mA contact current rating at 125VAC and 30VDC, with gold-plated gold/silver contacts. Designed for chassis mounting via screw terminals and solder termination, it boasts a 2N operating force and electrical/mechanical life of 100,000 and 300,000 cycles respectively. Rated IP60 for dust tightness and operating between -20°C and 70°C, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Omron D2FD-01L0-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2FD-01L0-1H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2N |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FD-01L0-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
