SPDT snap action switch featuring a hinge lever actuator. Offers 100mA contact current rating at 125VAC and 30VDC, with gold-plated contacts for reliable performance. Designed for chassis or screw mounting with solder termination, it boasts an electrical life of 100,000 cycles and a mechanical life of 300,000 cycles. Operating force is 0.65N, with an operating temperature range of -20°C to 70°C. This RoHS compliant switch is rated IP60 for dust tightness.
Sign in to ask questions about the Omron D2FD-01L1-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2FD-01L1-1H technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.65N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FD-01L1-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
