
SPDT snap-action switch featuring a simulated roller lever actuator. Offers 100mA contact current rating at 125VAC and 30VDC, with gold-plated contacts for enhanced conductivity. Rated for 100,000 electrical cycles and 300,000 mechanical cycles, this through-hole mounted component operates within a temperature range of -20°C to 70°C. IP60 rated for dust tightness and RoHS compliant.
Omron D2FD-01L30-1T technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 66gf |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FD |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FD-01L30-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
