
SPDT snap action switch featuring a pin plunger actuator. Rated for 2A at 125VAC and 30VDC, with a contact current rating of 2A. Offers a 30,000 cycle electrical life and 300,000 cycle mechanical life. Contact material is silver with silver plating, and termination is via solder. Mounts to chassis and operates within a temperature range of -20°C to 70°C.
Omron D2FD-2L0-1H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 204gf |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FD-2L0-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
