
SPDT snap action switch with a 2A contact current rating and 125V AC maximum voltage rating. Features a hinge lever actuator, silver and gold contact material with silver plating, and a solder termination. Offers 30,000 electrical cycles and 300,000 mechanical cycles, with an operating force of 0.65N. Rated IP60 for dust tightness and compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2FD-2L1-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.65N |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FD-2L1-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
