
SPDT snap-action switch featuring a hinge lever actuator. Rated for 2A at 125VAC and 30VDC, with silver contact material and plating. Offers a mechanical life of 300,000 cycles and an electrical life of 30,000 cycles. Mounts via through-hole termination with PC pins, operating force of 0.65N, and a temperature range of -20°C to 70°C.
Omron D2FD-2L1-1T technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 0.65N |
| Operating Position | 0.328inch |
| Overtravel | 0.02inch |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FD |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FD-2L1-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
