SPDT microswitch featuring a simulated roller lever actuator. Rated for 1A at 125VAC, with a DC voltage rating of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Mounting options include panel, through hole, and screw, with straight orientation and PC pin termination. Operating force is 0.39N, with a differential travel of 0.018 inches.
Omron D2FFL3T technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.018inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.39N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FFL3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.