
The Omron D2FS-F-N is a basic and snap action switch with a contact material of silver and a current rating of 100mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 10000 electrical cycles and 100000 mechanical cycles. It is available in a bulk packaging with 1000 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2FS-F-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Through Hole |
| Operating Force | 0.85N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FS-F-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
