
SPDT snap-action switch with gold contacts, rated for 2A at 125VAC and 42VDC. Features a pin plunger actuator with 0.75N operating force and 0.01-inch differential travel. Offers both electrical and mechanical life of 100,000 cycles, with chassis mount via screw or solder termination. Operates within a -40°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
Omron D2HW-A201H technical specifications.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.75N |
| Operating Position | 0.409inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-A201H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
