
SPDT microswitch featuring a simulated roller lever actuator. Offers a 2A current rating with gold contacts and gold plating. Designed for panel or through-hole mounting with solder termination. Provides a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Rated IP67 for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Omron D2HW-A231D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-A231D technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole |
| Operating Force | 0.65N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-A231D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
