
SPDT microswitch featuring a pin plunger actuator and right-angle orientation. Rated for 2A at 125VAC and 12VDC, with gold-plated contacts for reliable performance. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Mountable via panel, through hole, PCB, or screw, with PC pin termination. IP67, waterproof, and dust-tight ratings ensure durability in demanding environments.
Omron D2HW-BL201DL technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 13.45mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.75N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL201DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
