
Snap action switch featuring a pin plunger actuator and SPST throw configuration. Rated for 2A at 125VAC and 42VDC, with a contact material of gold. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include panel, chassis, screw, and wire leads, with IP67, waterproof, and dust-tight ratings. Operating force is 0.75N, with a differential travel of 0.01 inches and overtravel of 0.055 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-BL202M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.25inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL202M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
