
Snap action switch featuring a pin plunger actuator and SPST throw configuration. Rated for 2A at 125VAC and 42VDC, with gold contact material. Offers a 0.75N operating force and 0.01-inch differential travel. Mountable via screw terminals and wire leads, with IP67, waterproof, and dust-tight ratings. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Omron D2HW-BL202MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-BL202MR technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.25inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL202MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
