Subminiature basic automotive switch featuring gold contact material and a 2A current rating. This SPST switch offers a 125V AC and 42V DC maximum voltage rating, with a 12V DC rated voltage. Designed for chassis mount with screw termination and wire leads, it boasts an operating force of 76gf and a differential travel of 0.01 inches. Rated IP67 for waterproof and dust-tight performance, it provides 100,000 electrical and 1,000,000 mechanical life cycles, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 76gf |
| Operating Position | 0.25inch |
| Overtravel | 0.055inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |