
Snap action switch featuring a hinge lever actuator. SPST-NO (Single Pole Single Throw - Normally Open) configuration with a 100mA contact current rating at 125V AC. Offers 2A current rating with gold contact material, 1,000,000 mechanical cycles, and 100,000 electrical cycles. Panel, chassis, screw, and wire mountable with straight orientation and wire lead termination. Rated IP67 for waterproof and dust-tight protection, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.75N |
| Operating Position | 0.295inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
