
SPDT microswitch with a lever actuator, designed for panel, through-hole, or PCB mounting. Features gold-plated contacts for reliable performance, rated for 2A at 125 VAC and 12 VDC. Offers a robust electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Omron D2HW-BL221DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-BL221DL technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL221DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
