
SPST-NO microswitch featuring a simulated roller lever actuator. Rated for 2A at 125VAC, with a 12VDC rating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. IP67 rated for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C. Terminates via wire leads and supports panel, chassis, screw, and wire mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D2HW-BL233M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D2HW-BL233M technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.65N |
| Operating Position | 0.44inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL233M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
