
Snap action switch featuring a simulated roller hinge lever actuator. This SPST (Single Pole Single Throw) switch offers a 2A contact current rating at 125VAC and 42VDC, with a 12VDC rating also specified. It boasts gold contact material, a 0.65N operating force, and a differential travel of 0.02 inches. Designed for panel or chassis mounting via screw terminals and wire leads, it operates within a temperature range of -40°C to 85°C and is IP67 rated for waterproof and dust-tight applications.
Omron D2HW-BL233ML technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.65N |
| Operating Position | 0.44inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL233ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
